Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OT 27C256-90 B :: CMOS OTP-EPROM

Item-No.: OT 27C256-90 B
€1,75
Category of goods: 1 = discountable

OT 27C256-90 B

  • Product Description
  • Technical information
  • General
    • Type
    • EPROM
    • Design
    • UV
    • Housing
    • DIP-28
    • Memory
    • 256 Kb (32Kbx8)
    • Temperature range
    • 0 … 70
    • Mounting form
    • PDIP-28
  • Electrical values
    • Voltage range
    • 5
  • Specials
    • Write protection
    • -
  • Measures
    • Length
    • 37.34 mm

CMOS OTP-EPROMs
Housing: DIL 28
32Kx8



Manufacturer : ATMEL
Factory number : AT27C256R-70PU
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • EPROM
    • Design
    • UV
    • Housing
    • DIP-28
    • Memory
    • 256 Kb (32Kbx8)
    • Temperature range
    • 0 … 70
    • Mounting form
    • PDIP-28
  • Electrical values
    • Voltage range
    • 5
  • Specials
    • Write protection
    • -
  • Measures
    • Length
    • 37.34 mm
Datasheet/manual