Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 25P20-VMN6 :: Flash memory, serial, SO8

Item-No.: M 25P20-VMN6
€0,72
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

M 25P20-VMN6

  • Product Description
  • Technical information
  • General
    • Type
    • EPROM
    • Technology
    • Flash
    • Design
    • Serial
    • Housing
    • SO-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Voltage range
    • 2.7

Flash memory, serial, 2.7 V, 512 kbit, 50MHz SO16



Manufacturer : MICRON
Factory number : M25P20-VMN6
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EPROM
    • Technology
    • Flash
    • Design
    • Serial
    • Housing
    • SO-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Voltage range
    • 2.7
Datasheet/manual