Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


28C64-150 PLCC :: CMOS parallel EEPROM

Item-No.: 28C64-150 PLCC
€4,99
Category of goods: 1 = discountable

28C64-150 PLCC

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Design
    • Parallel
    • Housing
    • PLCC-32
    • Memory
    • 64 Kb (8 Kb x8)
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
    • Mounting form
    • PLCC-32
  • Electrical values
    • Voltage range
    • 5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Write Cycle
    • 10 ms
  • Measures
    • Length
    • 12.57 mm

CMOS parallel EEPROM
Housing: PLCC-32
8Kx8 150ns



Manufacturer : ATMEL
Factory number : AT28C64-150PLCC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Design
    • Parallel
    • Housing
    • PLCC-32
    • Memory
    • 64 Kb (8 Kb x8)
    • Durability
    • 100.000
    • Temperature range
    • 0 … 70
    • Mounting form
    • PLCC-32
  • Electrical values
    • Voltage range
    • 5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Write Cycle
    • 10 ms
  • Measures
    • Length
    • 12.57 mm
Datasheet/manual