Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


27C160-100 :: C-MOS UV-EPROM, C-DIL-42, 2Mx8/1Mx16, 100 ns

Item-No.: 27C160-100
€11,95
Category of goods: 1 = discountable

27C160-100

  • Product Description
  • Technical information
  • General
    • Type
    • EPROM
    • Design
    • UV
    • Housing
    • DIP-42
    • Memory
    • 16 MB (2 MB x8 / 1 MB x16)
    • Temperature range
    • 0 … 70
    • Mounting form
    • FDIP42W
  • Electrical values
    • Voltage range
    • 5
  • Specials
    • Write protection
    • -
  • Measures
    • Length
    • 54.86 mm

C-MOS UV-EPROMs
Housing: F-DIL-42
2Mx8/1Mx16 100 ns



Manufacturer : ST MICROELECTRONICS
Factory number : M27C160-100F1
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • EPROM
    • Design
    • UV
    • Housing
    • DIP-42
    • Memory
    • 16 MB (2 MB x8 / 1 MB x16)
    • Temperature range
    • 0 … 70
    • Mounting form
    • FDIP42W
  • Electrical values
    • Voltage range
    • 5
  • Specials
    • Write protection
    • -
  • Measures
    • Length
    • 54.86 mm
Datasheet/manual