0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI IC7113W :: Edimax® WIFI IP camera, pan-tilt

SAVE27%
Item-No.: EDI IC7113W
€109,95
€79,95




EDI IC7113W

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 1024
    • Accessory
    • Incl. power supply
    • Assembly
    • Pan/tilt
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
  • Implementation
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Smart HD WIFI day and night motorised network camera with temperature and humidity sensor

  • Simple to monitor remotely via iPhone, iPad, Android, PC and Mac
  • Viewing angle when panning 355 degrees and when tilting ±120
  • Supports dynamic DNSService
  • Integrated IR filter
  • Integrated microphone and loudspeaker for two-way audio
  • Motion/noise detection with recordings and alarms saved on microSD/SDHC card and sent by email and FTP
  • Integrated "sleep song"
  • MicroSD/SDHC card slot for local storage



Manufacturer : EDIMAX
Factory number : IC-7113W
Package weight : 0.919 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 1024
    • Accessory
    • Incl. power supply
    • Assembly
    • Pan/tilt
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
  • Implementation
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing