Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI IC3140W :: WIFI day and night HD network camera

Item-No.: EDI IC3140W
€79,90




EDI IC3140W

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 65 mm
    • Height
    • 110 mm
    • Depth
    • 27.2 mm
  • Implementation
    • Viewing angle
    • 78 °
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
• Plug-n-View for around-the-clock remote surveillance with free EdiView II app for iPhone®, iPad® or Android® and EdiView software for computers
• 720p HD video quality with high resolution and rich details
• Night vision with infrared LEDs, mechanical IC-Cut filter and automatic light sensor
• PIR and motion detection to trigger snapshots or record videos to send by email and FTP
• Noise detection to trigger snapshots or record videos to send by email and FTP
• Push notification and video alarm activated by app with video of the event
• Two-way audio: in-built loudspeaker and microphone support two-way audio, for remote communication to camera location or activation of a deterrent alarm
• MicroSD/SDHC card slot for local storage
• WIFI and Ethernet connection for flexible positioning
• Simple setup and WPS support
• Backwards compatible with products as per 802.11a/b/g/n

Plug and View for easy, around-the-clock remote surveillance
The Edimax Plug and View technology ensures it is easy for you to monitor courtyards, garages, shops, factories or other areas from anywhere. You can use the Plug and View technology to connect your camera to the cloud in just a few steps and access it anywhere in the world via a smartphone, tablet or computer.

Night vision
The IC-3140W is equipped with an in-built light sensor, image sensor and four infrared LEDs for secure surveillance indoors — even in low light and at night. Thanks to the automatic IR Cut Filter (IR Cut Filter Removal), infrared light is filtered out during the day (let through at night), so that the videos have exceptional colour quality around the clock.

Snapshots and recordings triggered by PIR and motion detection
Using the motion detection function in customised detection ranges and the passive infrared temperature sensor (PIR), you can feel safe in the knowledge that even the smallest activities are recorded. The PIR sensor detects changes in temperature (caused by motion) using infrared radiation. If motion is detected,
the IC-3140W immediately sends the snapshots or video recordings of the event to an email address or FTP; a push notification is also activated by app and stores the data on the microSD/SDHC card.

Snapshots and recordings triggered by noise detection
The IC-3140W can also detect noise thanks to an integrated microphone. Upon detection, the network camera (as with motion detection), instantly saves snapshots or video recordings of the event and saves the files locally on a microSD/SDHC card and sends them by email or via FTP; it also sends a push notification via the app. This noise detection function is additional security feature compared to only having motion detection. After all, the visual recording provides crucial information about a situation during the event or after. In particular, those scenarios in which the event takes place outside of the camera's field of vision. Breaking glass or other suspicious noises may also be registered in situations in which the event itself is not visible.

Push notification and video alarm
Push notifications are sent via the EdiView II app when the detection systems detect noise or movement (supported by the PIR sensor). In addition, the IC-3140W still sends snapshots or a video alarm to an FTP or email address and stores them on the micro SD card. If the camera happens to go offline in the meantime, the push notifications will be sent as soon as the camera is back online, to ensure the user is kept informed of unusual activities.

Two-way audio To support the two-way audio, the network camera features a loudspeaker and a microphone. This allows you to remotely communicate with the camera site or enable a deterrent alarm — a vital, cost-saving and maybe even life-saving security function.

High-quality videos
The IC-3140W features a F2.0 wide-angle lens, which covers an impressive diagonal viewing angle of 78 degrees. Using a megapixel CMOS sensor, the network camera up to 720p (1280 x 720) records videos with 24 frames per second.

MicroSD/SDHC card slot for local storage
An integrated microSD/SDHC card slot supports cards up to 32 GB for local storage and for backup copies.

SOFTWARE PROPERTIES
• Simple remote surveillance via iPhone, iPad, Android, PC and Mac
• Rapid video compression H.264 and MJPEG
• Snapshots or videos triggered by motion and noise detection saved on SD card, sent via FTP or by email
• When motion detected, before and after recording
• Viewer software can access 16 network cameras simultaneously
• Recordings manual/or according to the schedule/cyclical



Manufacturer : EDIMAX
Factory number : IC3140W
Package weight : 0.645 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 65 mm
    • Height
    • 110 mm
    • Depth
    • 27.2 mm
  • Implementation
    • Viewing angle
    • 78 °
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing