Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 216524 :: Emergency stop/off pushbutton, 2 NC

Item-No.: EATON 216524
€44,10
Category of goods: 1 = discountable

M22-PV/KC02/IY

  • Product Description
  • Technical information
  • General
    • Design
    • Mushroom button
    • Material
    • Plastic
    • Type
    • Emergency stop/off button
  • Implementation
    • Protection class
    • IP66, IP69K
  • Specials
    • Specification
    • 2 NC contacts

Emergency stop/stop pushbutton complete unit in surface-mounted enclosure.



Manufacturer : EATON
Factory number : 216524
Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Design
    • Mushroom button
    • Material
    • Plastic
    • Type
    • Emergency stop/off button
  • Implementation
    • Protection class
    • IP66, IP69K
  • Specials
    • Specification
    • 2 NC contacts
Datasheet/manual