• Display

  • Display type

  • Resolution

  • File types

  • Memory

  • RAM

  • Processor


  • E-Book Reader / Players

  •  1 - 1 of  1  items. 
 
  • Type:

    E-book reader

  • Display:

    15.24 cm / 6.0”

  • Display type:

    E Ink Carta Display

  • Resolution:

    800 x 600 pixels

  • File types:

    ePub, PDF, TXT; Adobe DRM-fähig

  • Memory:

    2 GB

  • RAM:

    4 GB

  • Processor:

    Freescale i.MX6

  • CPU speed:

    1.0 GHz

  • Accumulator:

    Li-Pol 1000mAh

  • Wireless:

    802.11 b/g/n

  • Colour:

    Beige

  • Width:

    116 mm

  • Depth:

    9.7 mm

  • Height:

    175 mm

  • Weight:

    0.170 kg

Weight incl.:

0.27 kg