Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 380543300 :: Tubular motor set SEL 1/10, electronic 10 Nm, SW40


SEL 380543300

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • Electronic
    • Design
    • Complete set
    • Assembly
    • SW 40
  • Specials
    • Specification
    • Tubular motor
  • Measures
    • Torque
    • 10 Nm
    • Length
    • 497 mm
Electronic tubular motors for shutters with an end stop with obstacle detection

Motor set with SEL 1/10 tubular motor with a 3 m cable for an SW40 shaft including bearing, race, adapter and 4 fastening springs

SEL Plus drives - guaranteed smooth running every time
Premium rolling shutter drives from SELVE.

•Up - down - done! Simple setting with a normal switch
•"Reverse function": sensitive obstacle detection + retraction from the obstacle
•Intelligent overload protection in the up direction, anti-freeze protection
•Gentle start-up against the roller shutter casing and shutter strain relief in the upper end position
•Automatic rotation direction recognition
•Reset with normal switch (double-rocker switch, toggle switch or timer)
•Good + inexpensive: installation with "normal springs"

Delivery does not include roller capsule, stopper and counter bearing



Manufacturer : SELVE
Factory number : 380543300
Package weight : 2.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • Electronic
    • Design
    • Complete set
    • Assembly
    • SW 40
  • Specials
    • Specification
    • Tubular motor
  • Measures
    • Torque
    • 10 Nm
    • Length
    • 497 mm
Datasheet/manual