Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 350043200 :: Tubular motor set SP 1/10, mechanical, 10 Nm, SW40


SEL 350043200

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • Mechanically
    • Design
    • Complete set
    • Assembly
    • SW 40
  • Specials
    • Specification
    • Tubular motor
  • Measures
    • Torque
    • 10 Nm
  • Implementation
    • Rotation speed
    • 15 RPM
Mechanical tubular motor for shutters

Motor set with SEL 1/10 tubular motor, 3 m cable for an SW40 shaft, includes bearing, race, adapter and 4 fastening springs

SP drives are the classic "tubular motors". They are the low-cost alternative to drives with electronic shut-off and meet all basic requirements placed on drives for roller shutters or awnings.

•Setting of two fixed endpoints with mechanical spindle end switches
•Plug-in power cable
•Robust, easy to set up, reliable
•Most inexpensive drive
•Perfect for use with shutters or textile awnings



Manufacturer : SELVE
Factory number : 350043200
Package weight : 1.822 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • Mechanically
    • Design
    • Complete set
    • Assembly
    • SW 40
  • Specials
    • Specification
    • Tubular motor
  • Measures
    • Torque
    • 10 Nm
  • Implementation
    • Rotation speed
    • 15 RPM
Datasheet/manual