Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 298751 :: i-R awning controller with wind and solar sensor


SEL 298751

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Radio 868 MHz
    • Design
    • Wind/brightness
  • Specials
    • Specification
    • Control

intronic for awnings

Central, group or single-unit control

i-Marki Control WS

Awning controller with wind and solar sensor


Preprogrammed for easy setup. Protection furnishings using the sunshade function
Protect awnings from wind-related breakage
Keep in control using the manual controller at any time
Convenient control with fixed, configurable times
Pleasant shade using freely selectable intermediate positions
No need to reprogram after power failure
Automatic commands can be easily switched on and off using a slide switch



Manufacturer : SELVE
Factory number : 298751
Package weight : 0.958 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Radio 868 MHz
    • Design
    • Wind/brightness
  • Specials
    • Specification
    • Control
Datasheet/manual