Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 298714 :: Radio remote control I-R Send 5 white, 5 channels


SEL 298714

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Radio 868 MHz
    • Design
    • Remote control
  • Specials
    • Specification
    • 5-channel
The new iveo hand-held transmitter.

• Low profile design
• Stable, high-quality feel

These transmitters control all SELVE radio-controlled drives (868 MHz)



Manufacturer : SELVE
Factory number : 298714
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Radio 868 MHz
    • Design
    • Remote control
  • Specials
    • Specification
    • 5-channel
Datasheet/manual