Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 298600 :: Roller shutter timer with sensor connection i-timer Plus


SEL 298600

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Wired
    • Design
    • Time/brightness/Astro
  • Specials
    • Specification
    • Control
  • Measures
    • Length
    • 86 mm
    • Width
    • 86 mm

Intronic for roller shutter

Wired control

i-Timer Plus

Timer with Astro, sunshade and twilight function, connection for i-Light light sensor

Product benefits

Status easily checked on the clear display
Easy to set up thanks to pre-programming and text-based user interface
Open and close automatically at sunrise and sunset
Holiday function for security
Protection furnishings using the sunshade function
Keep in control using the manual controller at any time
Pleasant shade or ventilation using freely selectable positions
No need to reprogram after power failure
Automatic commands can be easily switched on and off using a slide switch



Manufacturer : SELVE
Factory number : 298600
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Wired
    • Design
    • Time/brightness/Astro
  • Specials
    • Specification
    • Control
  • Measures
    • Length
    • 86 mm
    • Width
    • 86 mm