Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 296500 :: Selve Smart timer Plus, roller shutter timer


SELVE-296500 Selve Smarttimer Plus

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Wired
    • Design
    • Timer with Astro program
    • Assembly
    • Power failure bridging
    • Temperature range
    • 0 ... +55
  • Specials
    • Specification
    • Control
  • Electrical values
    • Operating voltage
    • 230 V AC
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Ø
    • 60 mm
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Depth
    • 40 mm

Smart timer Plus: easy to use - versatile functions!

Top brand quality - made in Germany

Fresh design with improved security and convenience! Modern design and easy operation

• Very easy to set
• Pre-programmed
• Automatic closing at sunset
• Astro evening program
• Holiday function for security
• Random function simulates presence
• Power reserve after power failure
• No battery required
• Automatic functions can be easily switched on and off
• Can be set as a daily or weekly timer
• Memory function
• Mounted in a 50 x 50 mm frame
• Status easily checked on the large display
• Only 0.45 Watt power consumption in standby
• Power failure bypass: no batteries required
• Environmental conditions: dry room
• Assembly: flush-mounted socket Ø 60 mm x 40 mm

Suitable for common switch systems that include an adapter frame of 50x50 mm.



Manufacturer : SELVE
Factory number : 296500
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Wired
    • Design
    • Timer with Astro program
    • Assembly
    • Power failure bridging
    • Temperature range
    • 0 ... +55
  • Specials
    • Specification
    • Control
  • Electrical values
    • Operating voltage
    • 230 V AC
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Ø
    • 60 mm
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Depth
    • 40 mm