Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0218 :: Hard disk protective case for 4x 3.5" and 2x 2.5"


Schutzkoffer für bis zu 4x 3,5'' und 2x 2,5'' HDDs

  • Product Description
  • Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 4x 8.9 cm (3.5”) and 2x 6.35 cm (2.5”)
    • Design
    • Lockable
    • Material
    • Aluminium
  • Specials
    • Specification
    • Splash-proof

The LogiLink hard disk protective case ensures safe storage of desktop hard disks. The padding protects the drives from knocks during transport and also offers space for accessories. The robust case protects your hard disks from dust and dirt. The integrated lock secures data against unauthorised access.

• For easy storage of HDDs at home or in the office
• Protects from water and dust
• For all 3.5"/2.5" HDDs
• Material: ABS
• Protects your HDDs when they are not installed in the PC
• Size: 313 x 163 x 163 mm
• Suitable for up to 4x 3.5" and 2x 2.5" HDDs



Manufacturer : LOGILINK
Factory number : UA0218
Package weight : 0.742 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 4x 8.9 cm (3.5”) and 2x 6.35 cm (2.5”)
    • Design
    • Lockable
    • Material
    • Aluminium
  • Specials
    • Specification
    • Splash-proof
Datasheet/manual