Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0133B :: Hard disk protection box for 1x 3.5", black

Item-No.: LOGILINK UA0133B
Colour:

€3,10




LogiLink Festplatten Schutz-Box 3.5" schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 1x 8.89 cm (3.5”) hard drive
    • Design
    • Incl. label
    • Colour
    • Transparent black
    • Material
    • Plastic
  • Specials
    • Specification
    • Splash-proof

LogiLink hard disk protection box for storing and transporting 3.5" HDDs. The housing is handy and lockable. Includes label for the box.

Details:
• Protection box for a 3.5" HDD
• Splash-proof
• Convenient housing, lockable
• Label on the box
• Ideal for the storage of HDDs at home or in the office
• Colour: black transparent



Manufacturer : LOGILINK
Factory number : UA0133B
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 1x 8.89 cm (3.5”) hard drive
    • Design
    • Incl. label
    • Colour
    • Transparent black
    • Material
    • Plastic
  • Specials
    • Specification
    • Splash-proof
Datasheet/manual