Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 00244 :: Rubber washer set for hard drives


Inline Gummi-Unterlegscheiben-Set für Festplatten

  • Product Description
  • Technical information
  • General
    • Type
    • Hard drive decoupler
    • Assembly
    • Rubber washers

Practical rubber washers can be used for a range of tasks such as hard drive isolation

• Pack of eight
• Diameter: inner: 3 mm, outer: 11 mm
• Thickness: 1 mm



Manufacturer : INLINE
Factory number : 00244
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard drive decoupler
    • Assembly
    • Rubber washers
Datasheet/manual