Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC643 :: 2X 2.5 SSD/HDD in a 3.5 Slot


RaidSonic Icy Box IB-AC643, Einbaurahmen

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in bracket
    • Assembly
    • For 2 x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • For installation in 8.9 cm (3.5”) slot
    • Colour
    • Black
    • Material
    • Metal

Internal mounting frame for 2x 2.5" SSD/HDD in a 3.5" slot

  • suitable for a standard 3.5” mounting bay

  • allows the installation of 2x 2.5” hard drives or SSDs

  • also suitable for very small media centre PCs

  • Metal frame for better heat dissipation of the hard drive

  • As an option, a regular 80 mm fan be mounted under the chassis. (Fan not included)




Manufacturer : ICYBOX
Factory number : 70643
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in bracket
    • Assembly
    • For 2 x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • For installation in 8.9 cm (3.5”) slot
    • Colour
    • Black
    • Material
    • Metal