Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC602A :: Hard Drive Protection Box for 1x 3.5" transparent


RaidSonic Icy Box IB-AC602A, 3.5" Schutzhülle

  • Product Description
  • Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 1x 8.89 cm (3.5”) hard drive
    • Design
    • Incl. label
    • Colour
    • Transparent
    • Material
    • Plastic
  • Specials
    • Specification
    • Splash-proof

Protect your data from damage resulting from dust, water splashes or dropping during transport.

Simple yet effective protection!

Drop protection
- Reduces the risk of damage to hard drives due to dropping.

Dust-proof
- Storing a hard drive in the enclosure protects against the effects of dust.

Splash-proof
- The hard drive is protected from liquids that are spilled on the box.

Stackable
- Save space by stacking the hard drives stored in these boxes.



Manufacturer : ICYBOX
Factory number : 70204
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 1x 8.89 cm (3.5”) hard drive
    • Design
    • Incl. label
    • Colour
    • Transparent
    • Material
    • Plastic
  • Specials
    • Specification
    • Splash-proof
Datasheet/manual