Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDDTWIN25 :: Scythe Twin Mounter 2.5 rev.C


Scythe Twin Mounter 2.5 Rev.C

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in bracket
    • Assembly
    • For 2 x 6.35 cm (2.5”) hard drives/SSD
    • Material
    • Metal

With the 2.5 Twin Mounter Rev. C, up to two 2.5" (6.35 cm) hard drives or SSDs can be installed in one 8.89 cm (3.5") bay. The most important development of the Rev.C are the pre-assembled rubber washers, which significantly reduce vibration and noise of the hard drives.

Hard drive mount for up to two hard drives
The 2.5 Twin Mounter Rev.C is a mounting kit for hard drives. With the 2.5 Twin Mounter up to two 2.5" (6.35 cm) hard drives or SSDs can be installed in one 3.5" (8.89 cm) bay. The 2.5 Twin Mounter is compatible with a variety of PC cases.

Decouple HARD DRIVES
The 2.5 Twin Mounter has been extensively optimized and Rev. C has pre-assembled rubber washers, to decouple the hard drives. The rubber washers significantly reduce vibrations and noise from the hard drives.

• Model name: 2.5 Twin Mounter Rev. C
• Model no.: 2.5 Twin Mounter Rev. C
• Weight: 160 g
• Material: metal, rubber
• Compatible HDDs 2 x 2.5" (6.35 cm) HDD / SSD
• Space requirement 1 x 3.5 " (8.89 cm) bay

Accessories
Screw for mounting the hard drive (8 pcs.)
Enclosure mounting screw (4 pcs.)

Supplied without drives



Manufacturer : SCYTHE
Factory number : 2.5_TWIN_MOUNTER_C
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in bracket
    • Assembly
    • For 2 x 6.35 cm (2.5”) hard drives/SSD
    • Material
    • Metal
Datasheet/manual