Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDD VESA MOUNT :: VESA HDD mount on TV devices


Buffalo 2,5 HDD Halterung VESA

  • Product Description
  • Technical information
  • General
    • Type
    • VESA mount
    • Assembly
    • For external 6.35-cm plates

Create space around your TV or on your desk

Buffalo Technology provides its first mounting kit for attaching portable 2.5" hard drives to a TV. The TV mount has a simple but practical design and can be used with all TVs conforming to the VESA standard. This allows you to elegantly hide your portable hard drive behind your TV.

Product features and benefits
• Space-saving solution for more neatness around the TV
• Suitable for the Mini Station series from Buffalo and many other external hard drives
• Ideal for playing back multimedia files on the TV or for recording TV programs
• Practical design for using two mounts simultaneously
• Protects the MiniStation and TV from scratches
• Easy to install without tools

Included in delivery:
• USB 2.0 cable (80 cm), USB 3.0 cable (80 cm)



Manufacturer : BUFFALO
Factory number : OP-HDP-TVK2
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • VESA mount
    • Assembly
    • For external 6.35-cm plates