Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDD MONTAGE 3.5 :: 2 brackets, metal


HDD MONTAGE 3.5

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in bracket
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Design
    • For installation in 13.3 cm (5.25”) slot
  • Specials
    • Specification
    • 2 metal brackets

Metal brackets for installing 8.9 cm (3.5 inch) hard drives
in a 13.34 cm (5.25 inch) bay



Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in bracket
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Design
    • For installation in 13.3 cm (5.25”) slot
  • Specials
    • Specification
    • 2 metal brackets
Datasheet/manual