Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDD MONTAGE 2.5 :: 2X adapter, 6.4 cm (2.5") to 8.9 cm (3.5")


HDD MONTAGE 2.5

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in bracket
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • For installation in 8.9 cm (3.5”) slot
    • Accessory
    • Power supply plug
  • Specials
    • Specification
    • 2 metal brackets + hard drive adapter

With this adapter kit you can connect a 2½" IDE to one side of the 2½"-to-3½" adapter and a standard 3½" HDD cable to the other.
Using the supplied mounting bracket, can also install the 2 ½" HDD/SSD in the 3 ½" frame.
In addition, the hard drive is supplied with power by using the included cable.

System requirements
• A free 3½" drive installation frame

Package contents
• Adapter cable with power supply
• Metal holding bracket
• 8x screws



Manufacturer : DELOCK
Factory number : 61022
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in bracket
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • For installation in 8.9 cm (3.5”) slot
    • Accessory
    • Power supply plug
  • Specials
    • Specification
    • 2 metal brackets + hard drive adapter
Datasheet/manual