Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDD EASY :: HDD/SSD holder 6.4 cm (2.5") to 8.9 cm (3.5")


2,5->3,5 Montagekit Easy-Bracket

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • From 2.5 to 3.5
    • Colour
    • Black
    • Material
    • Plastic

- Tool-free installation of SSD/HDD
- Made from black plastic with ventilation holes
- Interlock on the bottom



Manufacturer : NONAME
Factory number : EASY-BRACKET
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • From 2.5 to 3.5
    • Colour
    • Black
    • Material
    • Plastic
Datasheet/manual