Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLOPPYRAHMEN SW :: For 3.5" floppy disk in 5.25" black


FLOPPYRAHMEN SW

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Design
    • For installation in 13.3 cm (5.25”) slot
    • Colour
    • Black

Mounting frame for 3.5 inch floppy disk drives in the
5.25 inch slot, black



Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Design
    • For installation in 13.3 cm (5.25”) slot
    • Colour
    • Black
Datasheet/manual