reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65322 :: Delock 2.5" SATA hard disk protective film


Delock 2.5 SATA Festplatten-Schutzfolie

  • Product Description
  • Technical information
  • General
    • Type
    • Hard drive protective film
    • Assembly
    • For 6.35 cm (2.5”) hard drives/SSD
    • Design
    • 3M Sticker

This hard disk protective film can be stuck to any SATA 2.5 HDD to protect it from static charging when touched.

Technical data
• For one 2.5 SATA HDD
• Accessories for Delock mobile racks 47189, 47192, 47194, 47198
• 3M sticker

Package contents
• 1 x sticker

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65322
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard drive protective film
    • Assembly
    • For 6.35 cm (2.5”) hard drives/SSD
    • Design
    • 3M Sticker