Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62718 :: Slim SATA 5.25 Installation Frame for mSATA/M.2


Delock Einbaurahmen für mSATA/M.2 SSD in 5,25 Slim

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For M.2 or mSATA SSD in 5.25 slim
    • Design
    • M.2 / mSATA Slot
    • Accessory
    • Screwdriver, spacer
This Delock installation frame in slim-format can be installed into a 5.25 SATA slim bay in order to operate a M.2 SSD or an mSATA SSD. If both slots are occupied, only the M.2 SSD can be used.

Specification
  • Connector: 1 x 67 Pin M.2 key B slot, 1 x mSATA slot (half size / full size), 1 x Slim SATA 13 pin female
  • For the installation into a slim 5.25 bay
  • Interface: SATA
  • Supports M.2 modules in format 2280, 2260 and 2242 with key B or key B+M based on SATA
  • Maximum height of the components on the module: 1.5 mm application of double-sided assembled modules supported
  • Data transfer rate up to 6 Gb/s
  • Dimensions (LxWxH): ca. 128 x 128 x 13 mm
  • OS independent, no driver installation necessary


System requirements
  • A free slim SATA 5.25 bay


Package content
  • Slim SATA 5.25 installation frame
  • Screwdriver
  • Spacer


Package
  • Retail Box



Manufacturer : DELOCK
Factory number : 62718
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For M.2 or mSATA SSD in 5.25 slim
    • Design
    • M.2 / mSATA Slot
    • Accessory
    • Screwdriver, spacer