Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62669 :: Slim SATA 5.25 Installation Frame for 1 x 2.5


Einbaurahmen Slim SATA 5¼ für 2½ SATA HDD 9,5 mm

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For SATA HDD/SSD into 5.25” slim
    • Design
    • HDD up to 9.5 mm high
    • Colour
    • Black
    • Material
    • Plastic
This Delock installation frame in slim-format can be installed into a 5.25 SATA slim bay in order to operate a 2.5 SATA HDD. The included universal front panel can be used, when you install the frame into a Mini PC or if your existing front panel of your laptop does not fit.

Specification
• Connector:
1 x SATA 22 pin male
1 x Slim SATA 13 pin female
• For the installation into a slim 5.25 bay
• Suitable for 2.5 SATA HDD / SSD:
HDD height up to 9.5 mm
SATA HDD / SSD up to 6 Gb/s
HDD / SSD up to 3 TB
supports 5 V HDD / SSD
• Dimensions (LxWxH): ca. 128 x 128 x 10 mm
• OS independent, no driver installation necessary

System requirements
• A free slim SATA 5.25 bay

Package content
• Slim SATA 5.25 installation frame
• Universal front panel
• Screws

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62669
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For SATA HDD/SSD into 5.25” slim
    • Design
    • HDD up to 9.5 mm high
    • Colour
    • Black
    • Material
    • Plastic