0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47200 :: Mounting frame for slim drives


Delock 5.25 Einbaurahmen für 1 x 5.25 Slim

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • Slim drives
    • Colour
    • Black
This Delock mounting frame can be used to install a slim drive and hard disk in a free 5.25 bay of your computer.

Technical data

• For installation in 5.25 bays
• 1. Variant: 2 x 5.25 slim drives
• 2. Variant: 1 x 5.25 slim drive and 1 x 2.5 HDD or 1 x 3.5 HDD
• Metal frame with plastic front

System requirements
• One free 5.25 bay

Package contents
• 5.25 mounting frame
• Screws

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 47200
Package weight : 0.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • Slim drives
    • Colour
    • Black