Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18209 :: Hard disk protection box for 1x 2.5"


Delock 2.5 HDD Protection Box

  • Product Description
  • Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 1x 6.35 cm (2.5”) hard drive/SSD
    • Design
    • Incl. label
    • Colour
    • Black

This Delock box can be used to enclose one 2.5" hard disk for protection. It features an opening for the SATA 22-pin interface so that the hard disk can be connected to the computer with an optional cable. It also includes one sticker for labelling the box.

Technical data
• Suitable for 1 x 2.5" SATA HDD
• Opening for SATA 22-pin connector
• Stackable
• Material: plastic
• Colour: black

Package contents
• 2.5x HDD protection box
• 1 sticker

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 18209
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 1x 6.35 cm (2.5”) hard drive/SSD
    • Design
    • Incl. label
    • Colour
    • Black