Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18178 :: Delock 6.35 cm (2.5") silicone protector for 1x HDD


DELOCK 18178

  • Product Description
  • Technical information
  • General
    • Type
    • Hard drive protection
    • Assembly
    • External
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Colour
    • Black

Delock hard disk silicone protector > 6.35 cm (2.5")

This 6.35-cm (2.5-") silicone hard disk protector protects your hard drive
from signs of usage such as scratches or fingerprints and cushions it
from bumps, shocks and vibrations.

• For 6.35-cm (2.5”) hard disks
• Flexible silicone
• Recess in the connection area
• Black

Hard drive not included!



Manufacturer : DELOCK
Factory number : 18178
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard drive protection
    • Assembly
    • External
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Colour
    • Black
Datasheet/manual