Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSSD-BRKT :: Corsair SSD Mounting Bracket


Corsair 3.5" SSD Adapter, 2.5" HDD/SSD Rahmen

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • From 2.5 to 3.5
    • Colour
    • Black
    • Material
    • Metal
Specifications

  • Support 2.5”-3.5” drive bays

  • Compatible with all Corsair SSDs

  • Comes with 8 mounting screws

  • Dimension: 100mm x 100mm x12mm




Manufacturer : CORSAIR
Factory number : CSSD-BRKT(1)
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • From 2.5 to 3.5
    • Colour
    • Black
    • Material
    • Metal
Datasheet/manual