Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WPD-06 :: PWM-wireless-Dimmer, 12/ 24 V


WPD-06

  • Product Description
  • Technical information
  • General
    • Type
    • LED dimmer
    • Technology
    • PWM
    • Design
    • für 12V und 24V LED-Streifen
    • Model
    • Radio
    • Colour
    • White
  • Electrical values
    • Current
    • 4.5
  • Measures
    • Length
    • 110 mm
    • Width
    • 77 mm
    • Height
    • 26.4 mm
Meanwell, WAGO Wireless PWM Dimmer

Features
  • Suitable for connection and dimming of 12V and 24V LED strips

  • Six output channels, independent dimming control

  • Up to 128 wireless batteryless Enocean switches connected possible

  • PMW output for LED strips with active voltage regulators (constant voltage)

  • Up to 30 meter wireless distance

  • Terminals for female connector 2092-1102/002-000 from Wago


Technical Data:
output current: 4,5 A pro Kanal
output Chanel: 8
Dimming: 1 - 100%
frequency range: 868 MHz
dimension (LxBxH): 110 x 77 x 26,4 mm
weight: 0,12 kg



Manufacturer : MEANWELL
Factory number : WPD-06
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED dimmer
    • Technology
    • PWM
    • Design
    • für 12V und 24V LED-Streifen
    • Model
    • Radio
    • Colour
    • White
  • Electrical values
    • Current
    • 4.5
  • Measures
    • Length
    • 110 mm
    • Width
    • 77 mm
    • Height
    • 26.4 mm
Datasheet/manual