Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UHDC 50VA 24V :: LED safety transformer, 50 VA

Item-No.: UHDC 50VA 24V
€103,70
Category of goods: 1 = discountable

UHDC 50VA 24V

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Design
    • Dimmable
    • Input
    • 230 V AC
    • Output
    • 24 V DC
    • Colour
    • Black
  • Measures
    • Length
    • 150 mm
    • Width
    • 90 mm
    • Height
    • 70 mm
  • Implementation
    • Protection class
    • IP67
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals

LED ballast for the operation of LED lamps with DC voltage. This ballast can be used in combination with a conventional phase-control dimmer to dim almost any LED lamp from 0 to 100%, smoothly and completely without flicker. Even LED strip lights and many "non-dimmable" LEDs can be dimmed just as effectively using this system. This technology is also ideally suited for use when upgrading existing lighting systems to LED technology, since the existing equipment can be retained almost unchanged.

  • Dimming range: 20 - 100% (extended dimming range of 0 - 100% possible)

  • Conventional phase-control dimmer for dimming

  • Completely flicker-free

  • LED strip lights can be dimmed

  • Many "non-dimmable" LEDs can also be dimmed

  • Protective insulation

  • Safety extra-low voltage

  • Thermal switch

  • Fixed installation

  • Input voltage: 230 V AC, 50/60 Hz

  • Output voltage: 24 V DC

  • Nominal capacity: 50 VA

  • Protection class: IP67

  • Dimmable: yes (only with phase control)

  • Dimming range: 20% - 100%/0% - 100%

  • Dimensions: 150 x 90 x 70/2.1 kg


Please refer to the instructions of the relevant dimmer manufacturer before use!



Manufacturer : BSAB-ELEKTRONIK
Factory number : 1330-0215
Package weight : 2.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Design
    • Dimmable
    • Input
    • 230 V AC
    • Output
    • 24 V DC
    • Colour
    • Black
  • Measures
    • Length
    • 150 mm
    • Width
    • 90 mm
    • Height
    • 70 mm
  • Implementation
    • Protection class
    • IP67
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual