Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UHDC 100VA 12V :: LED safety transformer, 100 VA

Item-No.: UHDC 100VA 12V
€124,20
Category of goods: 1 = discountable

UHDC 100VA 12V

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Design
    • Dimmable
    • Input
    • 230 V AC
    • Output
    • 12 V DC
    • Colour
    • Black
  • Measures
    • Length
    • 150 mm
    • Width
    • 90 mm
    • Height
    • 82 mm
  • Implementation
    • Protection class
    • IP67
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals

LED ballast for operating LED lamps with DC voltage. This ballast can be used in combination with a conventional phase-control dimmer to dim almost any LED lamp from 0 to 100%, smoothly and completely without flicker. Even LED strip lights and many "non-dimmable" LEDs can be dimmed just as professionally using this system. This technology is also ideally suited for use when upgrading existing lighting systems to LED technology, as the existing equipment can be retained almost unchanged.

  • Dimming range: 20 - 100% (extended dimming range of 0 - 100% possible)

  • Conventional phase-control dimmer for dimming

  • Completely flicker-free

  • LED strip lights can be dimmed

  • Many "non-dimmable" LEDs can also be dimmed

  • Protective insulation

  • Safety extra-low voltage

  • Thermal switch

  • Fixed installation

  • Input voltage: 230 V AC, 50/60 Hz

  • Output voltage: 12 V DC

  • Nominal capacity: 100 VA

  • Protection class: IP67

  • Dimmable: yes (only with phase control)

  • Dimming range: 20% - 100%/0% - 100%

  • Dimensions: 150 x 90 x 82 (2.7 kg)


Please refer to the instructions from the relevant dimmer manufacturer before use!



Manufacturer : BSAB-ELEKTRONIK
Factory number : UHDC 100VA 12V
Package weight : 2.855 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Design
    • Dimmable
    • Input
    • 230 V AC
    • Output
    • 12 V DC
    • Colour
    • Black
  • Measures
    • Length
    • 150 mm
    • Width
    • 90 mm
    • Height
    • 82 mm
  • Implementation
    • Protection class
    • IP67
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual