Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PLM-40E-1400 :: LED-power supply - 40,6 W, 15 - 29 V / 1400 mA

Item-No.: MW PLM-40E-1400
€15,35
Category of goods: 1 = discountable

SNT Class2 40W 15-29V/1400mA CC

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Input
    • 180 - 295 V AC / 254 - 417 V DC
    • Output
    • 15 - 29 V DC
    • Colour
    • White/blue
  • Electrical values
    • Current
    • 1400
    • Performance
    • 40.6 W
    • Efficiency
    • 86 %
    • Inrush
    • 15 A
    • Ripple & Noise
    • 300 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Measures
    • Length
    • 175 mm
    • Width
    • 42 mm
    • Height
    • 24 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
  • PLM-12E, PLM-25E, PLM-40E: 180...295V AC
  • Plastic enclosure IP30
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load
  • Built-in active PFC function
  • Low no load power consumption
  • Suitable for LED lighting and moving sign applications
  • Constant current
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13


  • output voltage: 15 - 29 V DC
  • output current: 1400 mA
  • power: 40,6 W
  • Ripple&Noise: 3 Vpp
  • efficiency: 86%
  • dimensions: 175 x 42 x 24 mm / 175 g



Manufacturer : MEANWELL
Factory number : PLM-40E-1400
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Input
    • 180 - 295 V AC / 254 - 417 V DC
    • Output
    • 15 - 29 V DC
    • Colour
    • White/blue
  • Electrical values
    • Current
    • 1400
    • Performance
    • 40.6 W
    • Efficiency
    • 86 %
    • Inrush
    • 15 A
    • Ripple & Noise
    • 300 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Measures
    • Length
    • 175 mm
    • Width
    • 42 mm
    • Height
    • 24 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual