Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PLM-40-700 :: LED switching power supply, 38 W, 29 - 57 V/700 mA

Item-No.: MW PLM-40-700
€17,10
Category of goods: 1 = discountable

MW PLM-40-700

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Input
    • 90 - 277 V AC / 127 - 392 V DC
    • Output
    • 29 - 57 V DC
    • Colour
    • White/blue
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 38 W
    • Efficiency
    • 87 %
    • Inrush
    • 15 A
    • Ripple & Noise
    • 600 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Measures
    • Length
    • 175 mm
    • Width
    • 42 mm
    • Height
    • 24 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals

LED switching power supply from the PLM-40 series.
The overload protection, an internal PFC switching circuit and a short-circuit protector are just a few of the positive characteristics of the PLM-40 series, which make the excellent switching power supply stand out and ensure the devices can be used for a wide range of applications.

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload
• Integrated PFC switching circuit
• Low idle power/low no-load power consumption
• For internal applications
• For LED and lighting applications
• Constant current
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Technical data:
Output voltage: 29 - 57 V DC
Output current: 700 mA
Output: 38.5 W
Ripple: 6 Vpp
Efficiency: 87%
Inrush current, max.: 15 A/230 VAC
Operating temperature: -30 - +45°C
Size: 175 x 42 x 24 mm
Weight: 0.175 kg



Manufacturer : MEANWELL
Factory number : PLM-40-700
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Input
    • 90 - 277 V AC / 127 - 392 V DC
    • Output
    • 29 - 57 V DC
    • Colour
    • White/blue
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 38 W
    • Efficiency
    • 87 %
    • Inrush
    • 15 A
    • Ripple & Noise
    • 600 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Measures
    • Length
    • 175 mm
    • Width
    • 42 mm
    • Height
    • 24 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual