Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PLM-12-700 :: LED switching power supply, 12 W, 11 - 18 V/700 mA

Item-No.: MW PLM-12-700
€14,55
Category of goods: 1 = discountable

MW PLM-12-700

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Input
    • 90 - 277 V AC / 127 - 392 V DC
    • Output
    • 11 - 18 V DC
    • Colour
    • White/blue
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 12.6 W
    • Efficiency
    • 81 %
    • Inrush
    • 15 A
    • Ripple & Noise
    • 180 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 145 mm
    • Width
    • 38 mm
    • Height
    • 22 mm
  • Implementation
    • Protection class
    • IP30
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals

LED switching power supply from the PLM-12 series.
The overload protection, an internal PFC switching circuit and a short-circuit protector are just a few of the positive characteristics of the PLM-12 series, which make the excellent switching power supply stand out and ensure the devices can be used for a wide range of applications.

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload
• Integrated PFC switching circuit
• Low idle power/low no-load power consumption
• For internal applications
• For LED and lighting applications
• Constant current
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Technical data:
Output voltage: 11 - 18 V DC
Output current: 700 mA
Output: 12.6 W
Ripple: 1.8 Vpp
Efficiency: 81%
Inrush current, max.: 15 A/230 VAC
Operating temperature: -30 - +50°C
Size: 145 x 38 x 22 mm
Weight: 0.126 kg



Manufacturer : MEANWELL
Factory number : PLM-12-700
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Input
    • 90 - 277 V AC / 127 - 392 V DC
    • Output
    • 11 - 18 V DC
    • Colour
    • White/blue
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 12.6 W
    • Efficiency
    • 81 %
    • Inrush
    • 15 A
    • Ripple & Noise
    • 180 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 145 mm
    • Width
    • 38 mm
    • Height
    • 22 mm
  • Implementation
    • Protection class
    • IP30
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual