Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PLC-45-12 :: Switching power supply for LED, class 2, PFC, 45 W, 12 V/3.8 A

Item-No.: MW PLC-45-12
€32,35
Category of goods: 1 = discountable

MW PLC-45-12

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Input
    • 90 - 264 V AC / 127 - 370 V DC
    • Output
    • 12 V DC
    • Temperature monitoring
    • Yes
    • Mounting form
    • PLC
    • Colour
    • White
  • Electrical values
    • Current
    • 0-3.8
    • Performance
    • 45.6 W
    • Efficiency
    • 83.5 %
    • Inrush
    • 35 A
    • Ripple & Noise
    • 2000 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 181.5 mm
    • Width
    • 62 mm
    • Height
    • 35 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals

• Universal input, screw terminals
• Overload protection via current limit, auto recovery
• Protected against short-circuit, overload, over-voltage
• Integrated PFC switching circuit
• For internal applications
• For LED and lighting applications
• UL1310 Class 2
• Variable output voltage
• Adjustable current limitation
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13



Manufacturer : MEANWELL
Factory number : PLC-45-12
Package weight : 0.414 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Input
    • 90 - 264 V AC / 127 - 370 V DC
    • Output
    • 12 V DC
    • Temperature monitoring
    • Yes
    • Mounting form
    • PLC
    • Colour
    • White
  • Electrical values
    • Current
    • 0-3.8
    • Performance
    • 45.6 W
    • Efficiency
    • 83.5 %
    • Inrush
    • 35 A
    • Ripple & Noise
    • 2000 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 181.5 mm
    • Width
    • 62 mm
    • Height
    • 35 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual