0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LCM-40DA :: Switching power supply for LED, 42 W, constant current option, D

Item-No.: MW LCM-40DA
€39,30
Category of goods: 1 = discountable

MW LCM-40DA

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 180 - 295 V AC / 254 - 417 V DC
    • Output
    • 2-100 V DC
    • Temperature monitoring
    • Yes
    • Mounting form
    • LCM
    • Colour
    • White/blue
  • Electrical values
    • Current
    • Optional
    • Performance
    • 42 W
    • Efficiency
    • 91 %
    • Inrush
    • 20 A
    • Ripple & Noise
    • 700 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 123.5 mm
    • Width
    • 81.5 mm
    • Height
    • 23 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
• DALI interface, pushbutton dimming
• Overload protection via current limit, auto recovery
• Protected against short circuit, over-temperature, over-voltage
• Integrated PFC switching circuit
• Insulation class II
• For internal applications
• For LED and lighting applications
• Constant current 350/500/600/700/900/1050 mA can be selected via DIP switch
• Aux output: 12 V/50 mA
• NTC connection for temperature compensation
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13, EN61547 Criteria A



Manufacturer : MEANWELL
Factory number : LCM-40DA
Package weight : 0.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 180 - 295 V AC / 254 - 417 V DC
    • Output
    • 2-100 V DC
    • Temperature monitoring
    • Yes
    • Mounting form
    • LCM
    • Colour
    • White/blue
  • Electrical values
    • Current
    • Optional
    • Performance
    • 42 W
    • Efficiency
    • 91 %
    • Inrush
    • 20 A
    • Ripple & Noise
    • 700 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 123.5 mm
    • Width
    • 81.5 mm
    • Height
    • 23 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals