0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LCM-25 :: switching power supply f. LED 25,2 W

Item-No.: MW LCM-25
€29,95
Category of goods: 1 = discountable

SNT18/25W 350/500/600/700/900/1050mA

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • Dimmable
    • Input
    • 180 - 277 V AC / 254 - 417 V DC
    • Output
    • 6 - 50 V DC
    • Temperature monitoring
    • Yes
    • Colour
    • White/blue
  • Electrical values
    • Current
    • Optional
    • Performance
    • 25.2 W
    • Efficiency
    • 86 %
    • Inrush
    • 20 A
    • Ripple & Noise
    • 400 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 105 mm
    • Width
    • 68 mm
    • Height
    • 23 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
  • LCM-_: built-in dimming function (external voltage 1...10V DC, PWM)
  • Plastic enclosure IP20
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Insulation Class II
  • Suitable for LED lighting and moving sign applications
  • Constant current selectable by DIP switch
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13, EN61547 Criteria A


  • output voltage: 6 - 50 V DC
  • output current: 350/500/600/700/900/1050 mA
  • power: 25,2 W
  • Ripple&Noise: 400 mVpp
  • efficiency: 86%
  • dimensions: 105 x 68 x 23 mm / 160 g



Manufacturer : MEANWELL
Factory number : LCM-25
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • Dimmable
    • Input
    • 180 - 277 V AC / 254 - 417 V DC
    • Output
    • 6 - 50 V DC
    • Temperature monitoring
    • Yes
    • Colour
    • White/blue
  • Electrical values
    • Current
    • Optional
    • Performance
    • 25.2 W
    • Efficiency
    • 86 %
    • Inrush
    • 20 A
    • Ripple & Noise
    • 400 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 105 mm
    • Width
    • 68 mm
    • Height
    • 23 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual