reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED-TRAFO 05-5 :: LED transformer 2,1 - 6 watts, 12 V DC

Item-No.: LED-TRAFO 05-5
€9,80
Category of goods: 1 = discountable

LED-TRAFO 05-5

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Input
    • 230 V AC
    • Output
    • 12 V DC
    • Temperature monitoring
    • Yes
    • Colour
    • White
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 0,5-5 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 58 mm
    • Width
    • 35 mm
    • Height
    • 20 mm
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals

Electronic converter for LEDs

• Easy and safe operation
• Reversible: shut-off in event of short circuit,
overload or overheating
• Automatic restart in event of error
• Long permissible secondary line

Conventional electronic transformers
usually require a minimum load of 20 W. An LED floodlight with 18 LEDs has a power requirement of about 1.5 W and is thus unsuitable for conventional
electronic transformers. These connections are no longer a problem with the electronic LED transformer. Electronic transformer for up to 10
LED bulbs. For directly connecting low voltage LED light bulbs.

Note:
The maximum length of 2 m on the secondary side that
was previously mandatory for halogen transformers can be exceeded.
werden. However, the length of a 1 mm²
line should not exceed 10 m.



Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Input
    • 230 V AC
    • Output
    • 12 V DC
    • Temperature monitoring
    • Yes
    • Colour
    • White
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 0,5-5 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 58 mm
    • Width
    • 35 mm
    • Height
    • 20 mm
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual