Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED TR 24 :: Power LED converter, mini, 1 - 3/1 - 6 LEDs

Item-No.: LED TR 24
€9,40
Category of goods: 1 = discountable

LED TR 24

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Model
    • for 1 W power LEDs (1 - 3 pieces/1 - 6 pieces)
    • Input
    • 11 - 15 V DC / 22 - 28 V DC
    • Temperature monitoring
    • Yes
    • Colour
    • Black
  • Electrical values
    • Current
    • 0,35
  • Specials
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 51 mm
    • Width
    • 32 mm
    • Height
    • 18 mm
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals

Mini Power LED converter

Compact design for 1 watt Power LEDs. The converter offers protection against overtemperature, short circuits and open circuits on the secondary side.

LEDs: 1 - 3 pcs (11 - 15 V), 1 - 6 pcs (22 - 28 V)
Primary: 11 - 15 V, 22 - 28 V
Output current: 350 mA
Dimensions: 51 x 32 x 18 mm
Protection class: IP 20
Insulation class: II



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Model
    • for 1 W power LEDs (1 - 3 pieces/1 - 6 pieces)
    • Input
    • 11 - 15 V DC / 22 - 28 V DC
    • Temperature monitoring
    • Yes
    • Colour
    • Black
  • Electrical values
    • Current
    • 0,35
  • Specials
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 51 mm
    • Width
    • 32 mm
    • Height
    • 18 mm
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual