Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED BULL 12V :: LED ballast for high-performance LEDs, 12 V

Item-No.: LED BULL 12V
€14,20
Category of goods: 1 = discountable

LED BULL 12V

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Model
    • For high-performance LEDs
    • Input
    • 100 - 240 V AC
    • Output
    • 12 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.35
    • Performance
    • 4,0 W
    • Efficiency
    • 72 %
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 60 mm
    • Width
    • 35 mm
    • Height
    • 21 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals

LED ballast for high-performance LEDs, 12 V

- Output: 4 watt
- Voltage: 100 - 240 V AC
- Protection class: IP20 (indoor)
- Protection category: II
- Cable support: min. 3 mm - max. 6 mm
- Protected against: overheating and short circuit, overvoltage in the network, overloading
- Dimensions: (W x H x L): 35 x 21 x 60 mm



Manufacturer : TCI
Factory number : T122596
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Model
    • For high-performance LEDs
    • Input
    • 100 - 240 V AC
    • Output
    • 12 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.35
    • Performance
    • 4,0 W
    • Efficiency
    • 72 %
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 60 mm
    • Width
    • 35 mm
    • Height
    • 21 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual