reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RCD-24-035WVREF :: DC/DC-Converter, 2 - 35 V, 0 - 350 A, Single

Item-No.: RCD-24-035WVREF
€14,30
Category of goods: 1 = discountable

RCD-24-0.35/W/Vref

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • Step-Down
    • Model
    • PCB mounting
    • Input
    • 4.5 - 36 V DC
    • Output
    • 2 - 35 V DC
    • Colour
    • Blue
  • Electrical values
    • Current
    • 0.35
    • Efficiency
    • 96 %
  • Specials
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 22.1 mm
    • Width
    • 12.6 mm
    • Height
    • 8.5 mm
The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 300mA, 350mA, 500mA, 600mA, 700mA, 1000mA and 1200mA to make this driver compatible with a wide range of LEDs applications. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an IP67-rated wired version (/W) and a version with built-in reference output voltage (/Vref) to power sensors or for easy analogue dimming.

Features:
  • UL/ RAILWAYS Certified Constant Current LED Driver
  • Wide Input and Output Voltage Range
  • Digital PWM and Analogue Voltage Dimming
  • Short Circuit Protected
  • 96% Efficiency


Specifications:
  • Input voltage: 4,5 - 36V DC
  • Output voltage: 2 - 35 V DC
  • Output current: 0 - 350 mA
  • Type: Single


Pinning:
  • Pin 1: +Vin
  • Pin 2: Analogue Dimming
  • Pin 3: PWM/ON/OFF
  • Pin 4: GND
  • Pin 5: -Vout
  • Pin 6: +Vout



Manufacturer : RECOM
Factory number : 81000013
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • Step-Down
    • Model
    • PCB mounting
    • Input
    • 4.5 - 36 V DC
    • Output
    • 2 - 35 V DC
    • Colour
    • Blue
  • Electrical values
    • Current
    • 0.35
    • Efficiency
    • 96 %
  • Specials
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 22.1 mm
    • Width
    • 12.6 mm
    • Height
    • 8.5 mm
Datasheet/manual