Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PWM-40-36 :: LED-Switching Power Supplies, PWM-40, 36 VDC, 1,12 A

Item-No.: MW PWM-40-36
€29,50
Category of goods: 1 = discountable

MW PWM-40-36

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage, PWM
    • Design
    • For LED and lighting applications
    • Model
    • Dimmable
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 36 V DC
    • Colour
    • Black
  • Electrical values
    • Current
    • 1.67
    • Performance
    • 40 W
    • Efficiency
    • 90 %
    • Inrush
    • 50 A
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 150 mm
    • Width
    • 53 mm
    • Height
    • 35 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
The power supplies in the PWM-40 series feature a single 40 W output and integrated PFC function.
The Input voltage range is 90 to 305V AC. With a very short start time of <500 ms, they follow the trend for energy-saving and environmentally friendly lighting.

Features
  • Universal input

  • Plastic enclosure IP67

  • PWM-90_EU: white enclosure

  • Overload protection, pulsing hiccup shutdown, auto recovery

  • Protections: short circuit/over load/over voltage

  • Built-in active PFC function

  • Suitable for LED lighting and moving sign applications

  • PWM output voltage

  • Dimming function (external voltage 1...10V DC, PWM)

  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13


Technical Data:
output voltage: 36 VDC
output current: 1,12 A
power: 40 W
input voltage: 90 - 305 VAC / 127 - 431 VDC
frequency range: 47 - 63 Hz
efficiency: 90 %
inrush current: max. 50 A bei 230 VAC
working temp.: -40 ... +70°C
dimension (LxBxH): 150 x 53 x 35 mm
weight: 0,49 kg



Manufacturer : MEANWELL
Factory number : PWM-40-36
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage, PWM
    • Design
    • For LED and lighting applications
    • Model
    • Dimmable
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 36 V DC
    • Colour
    • Black
  • Electrical values
    • Current
    • 1.67
    • Performance
    • 40 W
    • Efficiency
    • 90 %
    • Inrush
    • 50 A
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 150 mm
    • Width
    • 53 mm
    • Height
    • 35 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual