Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PLN-45-12 :: Switching power supply for LED, class 2, PFC, 45 W, 12 V/3.8 A

Item-No.: MW PLN-45-12
€32,35
Category of goods: 1 = discountable

MW PLN-45-12

  • Product Description
  • Technical information
  • General
    • Type
    • Adjustable
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Input
    • 90-295 V AC / 127-417 V DC
    • Output
    • 12 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0-3.8
    • Performance
    • 45.6 W
    • Efficiency
    • 83.5 %
    • Inrush
    • 35 A
    • Ripple & Noise
    • 2000 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP64
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 181 mm
    • Width
    • 61.5 mm
    • Height
    • 35 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short-circuit, overload, over-voltage
• IP64, for indoor and outdoor applications
• For LED and lighting applications
• UL1310 Class 2
• Variable output voltage
• Adjustable output current level
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13



Manufacturer : MEANWELL
Factory number : PLN-45-12
Package weight : 0.452 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adjustable
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Input
    • 90-295 V AC / 127-417 V DC
    • Output
    • 12 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0-3.8
    • Performance
    • 45.6 W
    • Efficiency
    • 83.5 %
    • Inrush
    • 35 A
    • Ripple & Noise
    • 2000 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP64
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 181 mm
    • Width
    • 61.5 mm
    • Height
    • 35 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual