0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PLD-60-500B :: LED switching power supply, 57 W, 65 - 115 V/500 mA

Item-No.: MW PLD-60-500B
€21,75
Category of goods: 1 = discountable

MW PLD-60-500B

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 277 V AC
    • Output
    • 65 - 115 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.5
    • Performance
    • 54 W
    • Efficiency
    • 88 %
    • Inrush
    • 25 A
    • Ripple & Noise
    • 1200 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 128 mm
    • Width
    • 60 mm
    • Height
    • 31.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
LED switching power supply from the PLD-60 series.
The overload protection, an internal PFC switching circuit and a short-circuit protector are just a few of the positive characteristics of the PLD-60 series, which make the excellent switching power supply stand out and ensure the devices can be used for a wide range of applications.

• PCD-60: AC dimming, stranded conductor connections
• PCD-60: suitable for phase-controlled leading edge and trailing edge dimmers
• PLD-60: without AC dimming, stranded conductor connections
• Overload protection by means of shutdown, auto recovery
• Protected against short-circuit, over-voltage
• Integrated PFC switching circuit
• For internal applications
• For LED and lighting applications
• Constant current
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Technical data:
Output voltage: 70 - 108 V DC
Output current: 500 mA
Output: 54 W
Ripple: 10.2 Vpp
Efficiency: 88%
Inrush current, max.: 25 A/230 VAC
Operating temperature: -30 - +50°C
Size: 128 x 60 x 31.5 mm
Weight: 0.34 kg



Manufacturer : MEANWELL
Factory number : PLD-60-500B
Package weight : 0.334 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 277 V AC
    • Output
    • 65 - 115 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.5
    • Performance
    • 54 W
    • Efficiency
    • 88 %
    • Inrush
    • 25 A
    • Ripple & Noise
    • 1200 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 128 mm
    • Width
    • 60 mm
    • Height
    • 31.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual