0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PLD-25-350 :: Switching power supply for LED, class 2, 20 W, 40 - 58 V/350 mA

Item-No.: MW PLD-25-350
€16,90
Category of goods: 1 = discountable

MW PLD-25-350

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90-295 V AC / 127-417 V DC
    • Output
    • 36-58 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.35
    • Performance
    • 20.3 W
    • Efficiency
    • 85 %
    • Inrush
    • 25 A
    • Ripple & Noise
    • 4600 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 84 mm
    • Width
    • 57 mm
    • Height
    • 29.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
• Without AC dimming, stranded conductor connections
• Overload protection via current limit, auto recovery
• Protected against short-circuit, overload, over-voltage
• Integrated PFC switching circuit
• For internal applications
• For LED and lighting applications
• Constant current
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13



Manufacturer : MEANWELL
Factory number : PLD-25-350
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90-295 V AC / 127-417 V DC
    • Output
    • 36-58 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.35
    • Performance
    • 20.3 W
    • Efficiency
    • 85 %
    • Inrush
    • 25 A
    • Ripple & Noise
    • 4600 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 84 mm
    • Width
    • 57 mm
    • Height
    • 29.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual