Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PCD-40-1050B :: LED switching power supply, 40 W, 22 - 38 V/1050 mA, dimmable

Item-No.: MW PCD-40-1050B
€21,75
Category of goods: 1 = discountable

MW PCD-40-1050B

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-277 V AC
    • Output
    • 19 - 38 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.05
    • Performance
    • 40 W
    • Efficiency
    • 87 %
    • Inrush
    • 15 A
    • Ripple & Noise
    • 400 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP42
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 175 mm
    • Width
    • 42 mm
    • Height
    • 24 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

LED switching power supply from the PCD-40 series.
The overload protection, an internal PFC switching circuit and AC dimming are just a few of the positive characteristics of the PCD-40 series, which make the excellent switching power supply stand out and ensure the devices can be used for a wide range of applications.

• PCD-40: AC dimming, stranded conductor connections
• PCD-40: suitable for phase-controlled leading edge and trailing edge dimmers
• PLD-40: without AC dimming, stranded conductor connections
• Overload protection by means of shutdown, auto recovery
• Protected against short-circuit, over-voltage
• Integrated PFC switching circuit
• For internal applications
• For LED and lighting applications
• Constant current
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Technical data:
Output voltage: 22 - 38 V DC
Output current: 1050 mA
Output: 40 W
Ripple: 2.6 Vpp
Efficiency: 86%
Inrush current, max.: 11 A/230 VAC
Operating temperature: -30 - +50°C
Size: 128 x 60 x 31.5 mm
Weight: 0.23 kg



Manufacturer : MEANWELL
Factory number : PCD-40-1050B
Package weight : 0.237 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-277 V AC
    • Output
    • 19 - 38 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.05
    • Performance
    • 40 W
    • Efficiency
    • 87 %
    • Inrush
    • 15 A
    • Ripple & Noise
    • 400 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP42
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 175 mm
    • Width
    • 42 mm
    • Height
    • 24 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual